3M Acetate Cloth Electrical Tape 11 Black Acetate Cloth Electrical Tape, 19mm x 66 m
- RS Stock No.:
- 338-393
- Mfr. Part No.:
- 7100116908
- Manufacturer:
- 3M
Subtotal (1 unit)*
€33.52
(exc. VAT)
€41.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €33.52 |
*price indicative
- RS Stock No.:
- 338-393
- Mfr. Part No.:
- 7100116908
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 66m | |
| Backing Material | Acetate Cloth | |
| Thickness | 210μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | Acetate Cloth Electrical Tape 11 | |
| Adhesive Material | Thermosetting Rubber | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Tensile Strength | 62N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 66m | ||
Backing Material Acetate Cloth | ||
Thickness 210μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name Acetate Cloth Electrical Tape 11 | ||
Adhesive Material Thermosetting Rubber | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Tensile Strength 62N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 19mm Width, 66m Length - 7100116908
This electrical tape is designed for insulating and protecting electrical joints and wiring in industrial settings. It provides a robust adhesive system on a cloth-backed film suitable for use across automation, electronics, electrical and mechanical environments where reliable electrical insulation is required.
Features & Benefits
• Thermosetting rubber adhesive delivers long-term bond and stability
• Acetate cloth backing offers conformability to irregular profiles
• Operates down to -40°C for cold-environment performance
• Withstands up to +105°C for high-temperature applications
• Tensile strength of 62N/cm resists mechanical stress
• Thickness 0.21mm provides Durable dielectric separation
• Acetate cloth backing offers conformability to irregular profiles
• Operates down to -40°C for cold-environment performance
• Withstands up to +105°C for high-temperature applications
• Tensile strength of 62N/cm resists mechanical stress
• Thickness 0.21mm provides Durable dielectric separation
**Applications**
• Suitable for insulating motor and control wiring in automation panels
• Ideal for bundling and securing loom terminations in electronics assemblies
• Used for temporary repairs on cable jackets during maintenance work
• Can be used for protective wrapping of sensor and probe leads
• Used with field junctions requiring heat-resistant insulation
• Ideal for bundling and securing loom terminations in electronics assemblies
• Used for temporary repairs on cable jackets during maintenance work
• Can be used for protective wrapping of sensor and probe leads
• Used with field junctions requiring heat-resistant insulation
How long a length is supplied for extended site work?
The roll provides 66 m of tape to reduce the need for frequent replacements on long runs.
What width should I expect for precise wrapping around cables?
The tape is supplied at 19mm allowing controlled application around single-core and multi-core cables.
How does the backing material affect application on uneven surfaces?
The acetate cloth backing conforms and adheres around bends and connectors, improving coverage on irregular shapes.
Is this product suitable for high-tension mechanical strain areas?
With a tensile strength of 62 N/cm, it offers resistance to stretch-related mechanical forces in common industrial uses.
Related links
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 19mm x 33 m
- RS PRO . White Glass Cloth Electrical Tape, 19mm x 33 m
- Advance Tapes AT325 Black Cloth Electrical Tape, 19mm x 20 m
- Advance Tapes AT4002 White Glass Cloth Electrical Tape, 19mm x 55 m
- Advance Tapes AT4001 White Glass Cloth Electrical Tape, 19mm x 55 m
- RS PRO Electro Insulating Tape White Glass Cloth Electrical Tape, 19mm x 50 m
- 3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 19mm x 66 m
- RS PRO . Yellow Polyester Film Electrical Tape, 19mm x 66 m