3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 19mm x 66 m
- RS Stock No.:
- 885-4861
- Distrelec Article No.:
- 304-22-956
- Mfr. Part No.:
- T1350Y19
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€16.11
(exc. VAT)
€19.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €16.11 | - |
| 6 - 14 | €15.45 | 4% |
| 15 + | €15.13 | 6% |
*price indicative
- RS Stock No.:
- 885-4861
- Distrelec Article No.:
- 304-22-956
- Mfr. Part No.:
- T1350Y19
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Yellow | |
| Breakdown Voltage | 3kV | |
| Width | 19mm | |
| Length | 66m | |
| Backing Material | Polyester Film | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M™ 1350 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.3N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Yellow | ||
Breakdown Voltage 3kV | ||
Width 19mm | ||
Length 66m | ||
Backing Material Polyester Film | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M™ 1350 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.3N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/cm | ||
- COO (Country of Origin):
- TW
3M Electrical Tape, Yellow, 19mm Width - T1350Y19
Insulate electrical wires and components with this durable electrical tape from 3M. It has a high breaking strength of 44N/10mm, so it's a light but strong option for use with heavy-duty applications. Thanks to its polyester film backing, the tape is resistant to moisture and chemicals, so you can rely on it to protect your electrical components in harsh settings.
• Roll length of 66m for convenience
• UL +130°C temperature rating for use in demanding environments
• Acrylic adhesive material for a stronger bond with electrical components
Applications
• Fractional horsepower motors
• DIY applications
Is this tape flame-retardant?
Yes, a UL 510 rating indicates this tape is flame-retardant and can be used safely at temperatures up to +130°C.
Can I use this tape on steel surfaces?
Yes, when applied to steel surfaces, this tape has an adhesive strength of 3.3N/10mm, so the bond is strong and reliable.
3M™ Polyester Film Electrical Tape 1350F-1
From 3M™, this Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. This durable and reliable tape is ideal for specialist circumstances.
Features and Benefits
• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness
• Polyester film
Applications
This 3M™ polyester film electrical tape is suitable for many applications. The tape has excellent flagging characteristics for insulating applications requiring a thin, durable tape. It is also printable. The tape's ideal use is as an outer wrap on capacitors and coils which additionally require color-coding.
FAQ's
Can wires with exposed cables be made safe with this tape?
Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.
What are electrical tapes?
A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Standards
UL Recognized Class 130°C/CSA
Related links
- RS PRO . Yellow Polyester Film Electrical Tape, 19mm x 66 m
- 3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 9mm x 66 m
- 3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 50mm x 66 m
- 3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 15mm x 66 m
- 3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 12mm x 66 m
- RS PRO . Yellow Polyester Film Electrical Tape, 12mm x 66 m
- RS PRO . Yellow Polyester Film Electrical Tape, 25mm x 66 m
- 3M Electrical Tape Transparent Polyester Film Electrical Tape, 25mm x 66 m