HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- RS Stock No.:
- 440-793
- Mfr. Part No.:
- 710-10601
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.70
(exc. VAT)
€7.01
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.70 |
| 10 - 24 | €5.23 |
| 25 + | €4.73 |
*price indicative
- RS Stock No.:
- 440-793
- Mfr. Part No.:
- 710-10601
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Electrical Insulation Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 538°C | |
| Minimum Operating Temperature | -80°C | |
| Standards/Approvals | DIN EN IEC 60529, UL94, IEC 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Electrical Insulation Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 180μm | ||
Maximum Operating Temperature 538°C | ||
Minimum Operating Temperature -80°C | ||
Standards/Approvals DIN EN IEC 60529, UL94, IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Premium vinyl electrical insulation tape designed for mechanical and electrical applications up to 1 kV. It offers excellent resistance to abrasion, moisture, chemicals, corrosion, and UV exposure, ensuring long-lasting durability. This flame-retardant tape provides primary electrical insulation for wire and cable splices, making it ideal for indoor and outdoor applications.
Flame retardant according to UL 510 Standard
RoHS compliant
VDE approved
Related links
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton Violet Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M 3M™ Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton Black Polyvinyl Chloride Electrical Tape, 38mm x 20 m
