3M Black Copper Foil Electrical Tape, 100mm x 10 m
- RS Stock No.:
- 624-489
- Mfr. Part No.:
- 7100313406
- Manufacturer:
- 3M
Subtotal (1 pack of 8 units)*
€783.98
(exc. VAT)
€964.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €783.98 | €97.998 |
*price indicative
- RS Stock No.:
- 624-489
- Mfr. Part No.:
- 7100313406
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 100mm | |
| Length | 10m | |
| Backing Material | Copper Foil | |
| Thickness | 25μm | |
| Maximum Operating Temperature | 121°C | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 100mm | ||
Length 10m | ||
Backing Material Copper Foil | ||
Thickness 25μm | ||
Maximum Operating Temperature 121°C | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
3M Electrical Tape, 100mm Width, 10m Length - 7100313406
This electrical tape is a copper-foil backed adhesive product designed for electrical and electronic tasks where conductive shielding, grounding or insulation is required. It offers a thin metallic backing combined with an acrylic adhesive to perform reliably across a wide temperature range and in industrial environments.
Features & Benefits
• Acrylic adhesive delivers consistent bond performance to metals
• Copper-foil backing enables electromagnetic shielding and grounding
• Operates between -40°C and +121°C for harsh environments
• Thickness 0.025 mm provides minimal profile for tight spaces
• Width 100 mm allows broad coverage for Rapid application
• Copper-foil backing enables electromagnetic shielding and grounding
• Operates between -40°C and +121°C for harsh environments
• Thickness 0.025 mm provides minimal profile for tight spaces
• Width 100 mm allows broad coverage for Rapid application
**Applications**
• Suitable for EMI/RFI mitigation in electronic assemblies
• Ideal for grounding straps and chassis bonding tasks
• Used for shielding cable runs in automation panels
• Can be used for conductive repairs on metal housings
• Suitable for substrate masking where thin foil is required
• Ideal for grounding straps and chassis bonding tasks
• Used for shielding cable runs in automation panels
• Can be used for conductive repairs on metal housings
• Suitable for substrate masking where thin foil is required
How does the adhesive perform on different substrates?
The acrylic adhesive is formulated to adhere to metallic and many non-porous surfaces, providing stable contact suitable for conductive applications when applied to clean metal substrates.
What handling considerations apply for bending or conforming?
The 0.025 mm foil thickness permits tight conformation around small radii with minimal build-up, but careful smoothing during application is recommended to avoid creasing that could interrupt conductivity.
How should the product be stored to maintain performance?
Store in a cool, dry environment away from direct sunlight and excessive heat to preserve adhesive tack and foil integrity over time.
Can it be used where high temperatures occur intermittently?
The tape is rated to +121°C, making it appropriate for intermittent exposure to elevated temperatures within that limit without immediate loss of function.
Related links
- 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- 3M Copper Copper Foil Electrical Tape, 100mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 100mm x 10 m
- 3M Black Copper Foil Electrical Tape, 25mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 25mm x 10 m
- 3M 9772-50 Gold Double Sided Tape Copper Foil Backing, 100mm x 10 m
- HellermannTyton Black Polyvinyl Chloride Electrical Tape, 100mm x 30 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 100mm x 33 m