3M 9772-50 Gold Double Sided Tape, 1000gf/in, Copper Foil Backing, 100mm x 10 m

Subtotal (1 unit)*

€162.67

(exc. VAT)

€200.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€162.67

*price indicative

RS Stock No.:
430-018
Mfr. Part No.:
7100313616
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Adhesive Tape

Backing Material

Copper Foil

Product Type

Double Sided Tape

Width

100mm

Length

10m

Thickness

50μm

Colour

Gold

Adhesive Material

Acrylic

Trade Name

9772-50

Adhesion Strength

1000gf/in

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
KR

3M Double Sided Tape, 100mm Width, 10m Length - 7100313616


This double-sided tape provides a slim, conductive bonding solution for industrial and Electronic Assembly where a copper backing is required. Designed for use across a range of temperatures, it combines a pressure-sensitive acrylic adhesive with a metallic foil backing to enable secure joins and electrical continuity in Compact assemblies.

Features & Benefits


• Copper foil backing offers electrical continuity and shielding benefits
• Acrylic adhesive maintains bond integrity in varied atmospheres
• Temperature tolerance supports operation from -40°C to +121°C
• Thin 0.05mm profile minimises added bulk in tight assemblies
• 100mm width covers broader surface areas with fewer joins
• 10m length reduces frequent roll changes during production

**Applications**


• Suitable for earthing and EMI/RFI shielding in electronic modules
• Ideal for fastening thin components in automation panels
• Used with thermal assemblies requiring a heat-resistant Interface
• Can be used for electrical tape tasks in mechanical enclosures
• Used for temporary or permanent bonding during prototyping

How does the backing material affect electrical performance?


The metallic backing provides a conductive path and improves shielding effectiveness where a copper layer is applied to mating surfaces.

What thickness should designers expect when accounting for bond lines?


The total bonded layer adds approximately 0.05mm to the stack height, useful for tight mechanical tolerances.

How does the adhesive behave in temperature cycling?


The acrylic adhesive retains adhesion across a wide temperature span, maintaining contact and resisting debonding between -40°C and +121°C.

Is roll handling suitable for production environments?


The 10m roll length and 100mm width reduce frequency of replacement and are compatible with manual and semi-automated dispensing processes.

What environmental standard is associated with the product materials?


The materials conform to RoHS requirements limiting hazardous substances in electronic and electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy