Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- RS Stock No.:
- 646-866
- Mfr. Part No.:
- 53988-00004-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.22
(exc. VAT)
€6.42
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 471 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.22 |
*price indicative
- RS Stock No.:
- 646-866
- Mfr. Part No.:
- 53988-00004-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Breakdown Voltage | 7kV | |
| Product Type | Electrical Insulation Tape | |
| Colour | Black | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | 53988 | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.5N/cm | |
| Standards/Approvals | IEC 60454-3-1 / 5 | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Breakdown Voltage 7kV | ||
Product Type Electrical Insulation Tape | ||
Colour Black | ||
Width 50mm | ||
Length 25m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name 53988 | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.5N/cm | ||
Standards/Approvals IEC 60454-3-1 / 5 | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa PVC insulation tape is Ideal for insulating and marking wires, as well as for repairs and bundling. It features a thick base material, high flexibility, and excellent adhesive performance, even on steel and in low temperatures. Reliable and versatile for various electrical and general uses.
High dielectric breakdown voltage
Heat resistant up to +90°C
Related links
- Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- Tesa 53988 Black Polyvinyl Chloride Insulation Tape, 50mm x 25 m
- Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- Tesa 53988 Red Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- Tesa 53988 Grey 19mm x 25 m
- Tesa 53988 Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
