3M Electrical Tape Transparent Polyester Film Electrical Tape, 25mm x 66 m

Subtotal (1 box of 9 units)*

€224.09

(exc. VAT)

€275.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€224.09€24.899

*price indicative

RS Stock No.:
765-991
Mfr. Part No.:
7100090263
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Transparent

Product Type

Electrical Tape

Width

25mm

Length

66m

Backing Material

Polyester Film

Thickness

64μm

Maximum Operating Temperature

130°C

Trade Name

Electrical Tape

Minimum Operating Temperature

0°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy