3M 1812958 Brown Vinyl Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 834-205
- Mfr. Part No.:
- 7100239020
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 box of 20 units)*
€542.47
(exc. VAT)
€667.24
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €542.47 | €27.124 |
*price indicative
- RS Stock No.:
- 834-205
- Mfr. Part No.:
- 7100239020
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Brown | |
| Breakdown Voltage | 7875V | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Vinyl | |
| Thickness | 0.18mm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | 1812958 | |
| Adhesive Material | Pressure Sensitive Rubber | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC 60454-3-1-6/FPVCP/90 and RoHS2015/863/ EU, UL 510 Listed, CSA and VDE Certified | |
| Tensile Strength | 30N/25 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Brown | ||
Breakdown Voltage 7875V | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material Vinyl | ||
Thickness 0.18mm | ||
Maximum Operating Temperature 105°C | ||
Trade Name 1812958 | ||
Adhesive Material Pressure Sensitive Rubber | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC 60454-3-1-6/FPVCP/90 and RoHS2015/863/ EU, UL 510 Listed, CSA and VDE Certified | ||
Tensile Strength 30N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 20m Length, Vinyl Backing - 7100239020
This electrical tape is designed for various applications in the electrical and mechanical sectors. Its strong insulation properties make it essential for colour coding and marking safety areas. The high temperature resistance allows it to perform well in a range of operational conditions.
Features & Benefits
• Provides effective insulation for electrical wiring to prevent shorts
• Available in multiple colours for easy phase identification
• Safely operates at temperatures up to 105°C
• Features a pressure-sensitive adhesive for strong, lasting bonds
• Conformable design allows for effective use in tight spaces
• Resistant to moisture, acids, and corrosion for extended durability
Applications
• Ideal for phase identification and job marking
• Used for insulating splices and electrical conductors
• Suitable for protecting leads in piping systems
• Effective in high-temperature settings and cold climates
• Applicable for both industrial and home electrical repairs
How is the tape applied for optimal performance?
Apply in half-lapped layers while maintaining tension to ensure uniform coverage.
Can it handle extreme temperatures?
Yes, it is rated for continuous operation at temperatures up to 105°C.
What adhesive properties does it have?
It features a pressure-sensitive rubber adhesive for strong adhesion to various surfaces.
How long is the shelf life of the tape?
When stored properly, its shelf life is five years from the date of manufacture.
Is it compatible with different cable insulations?
The tape is compatible with various synthetic cable insulations and jackets, making it versatile for multiple applications.
Related links
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Blue Vinyl Electrical Tape, 19mm x 20 m
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Orange Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Scotch 35 Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch 35 Green Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch 35 Grey Polyvinyl Chloride Electrical Tape, 19mm x 20 m