3M Temflex 165 Brown PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 246-9556
- Mfr. Part No.:
- 3M 165 brown 19mm x 20m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save €1.20
View bulk pricing optionsSubtotal (1 unit)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- 408 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €2.38 | - |
| 15 - 39 | €2.30 | €1.20 |
| 40 + | €2.19 | €7.60 |
*price indicative
- RS Stock No.:
- 246-9556
- Mfr. Part No.:
- 3M 165 brown 19mm x 20m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Brown | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Brown | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 19mm Width, 0.152mm Thickness - 3M 165 brown 19mm x 20m
This electrical tape is designed for a variety of applications. The brown vinyl electrical tape, measuring 19mm in width and 20m in length. It features an elastic PVC backing and provides insulation for wiring, making it suitable for most electrical projects, both indoors and in protected outdoor environments.
Features & Benefits
• Flame-retardant properties ensure safety in requirements
• Adheres well to steel, providing strong bonding
• High-temperature rating of up to 90°C for versatile use
• Excellent moisture and abrasion resistance for durability
• Conformable for effective use in cold weather conditions
• Suitable for wire and cable splicing rated up to 600 volts
Applications
• Used for colour-coding wires and phase identification
• Ideal for electrical insulation in residential and commercial settings
• Essential for harnessing and bundling cables
• Used for wire pulling in automation and electronic installations
What types of environments is this tape suitable for?
It is suitable for moderate indoor settings and protected outdoor use, and can withstand temperatures of up to 90°C during operation.
How should it be applied for optimal performance?
Best results are achieved by applying the tape in half-lapped layers under tension to ensure coverage and avoid flagging.
What are the storage recommendations for this product?
The tape has a five-year shelf life when stored in a humidity-controlled environment between 10°C and 27°C with less than 75% relative humidity.
Related links
- 3M Temflex 165 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Temflex Yellow Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Green Vinyl Electrical Tape, 19mm x 20 m