HellermannTyton HelaTape Flex Black PVC Electrical Tape, 25mm x 25 m
- RS Stock No.:
- 175-7694
- Distrelec Article No.:
- 304-29-209
- Mfr. Part No.:
- 710-00137 HTAPE-FLEX15-25x25-PVC-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 10 units)*
€89.53
(exc. VAT)
€110.12
(inc. VAT)
In Stock
- Plus 860 unit(s) shipping from 16 November 2026
- Plus 140 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €8.953 | €89.53 |
*price indicative
- RS Stock No.:
- 175-7694
- Distrelec Article No.:
- 304-29-209
- Mfr. Part No.:
- 710-00137 HTAPE-FLEX15-25x25-PVC-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Breakdown Voltage | 40kV | |
| Product Type | Electrical Tape | |
| Width | 25mm | |
| Length | 25m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Flex | |
| Adhesion Strength | 2N/cm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Breakdown Voltage 40kV | ||
Product Type Electrical Tape | ||
Width 25mm | ||
Length 25m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Flex | ||
Adhesion Strength 2N/cm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HellermannTyton Electrical Tape, 25m (L) x 25mm (W), Pack of 10 Rolls, Black Colour - HelaTape Flex 15 Series - 710-00137 HTAPE-FLEX15-25x25-PVC-BK
Want to protect wires from weather damage? Wrap them in this HellermannTyton electrical tape. As it's made of durable PVC, you can use it to guard spliced cables in outdoor applications. Thanks to its -10°C to +90°C operating temperature range, it's a tough cookie that also withstands harsh indoor environments, such as manufacturing plants. As the tape is self-extinguishing, you can trust it to prevent fires from spreading in your workplace.
Features & Benefits
• 24N/10mm breaking strength shows it's tough and stands the test of time
• Adheres to steel with a force of 2N/10mm and has a 200% elongation at break, making it suitable for tightly bundling metal rods
Applications
• Factory repair and maintenance
• Automotive industry
• Domestic wiring
What dielectric strength does this tape have?
Its 40kV/mm dielectric strength means it safely handles electrical surges in high-voltage applications.
Related links
- HellermannTyton HelaTape Flex 15 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 Green Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 Grey Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 15mm x 10 m
- HellermannTyton Red Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
