HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- RS Stock No.:
- 175-7695
- Mfr. Part No.:
- 710-00126 HTAPE-FLEX15-19x25-PVC-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 10 units)*
€27.53
(exc. VAT)
€33.86
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €2.753 | €27.53 |
*price indicative
- RS Stock No.:
- 175-7695
- Mfr. Part No.:
- 710-00126 HTAPE-FLEX15-19x25-PVC-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 45kV | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Flex | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Electrical Tape | ||
Breakdown Voltage 45kV | ||
Width 19mm | ||
Length 25m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Flex | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HellermannTyton Electrical Tape, 25m (L) x 19mm (W), Pack of 10 Rolls, Black Colour - HelaTape Flex Series - 710-00126 HTAPE-FLEX15-19x25-PVC-BK
Want to keep your conductors in good shape? Insulate them with this electrical tape from HellermannTyton. As its durable PVC material resists wear and weather damage, you can trust it to protect wires, even in outdoor applications. If you need a cable harness to neaten and organise your setup, simply run a few lengths of this tape around your assembly. Thanks to its dielectric strength of 45kV/mm, you can rest assured it holds its own against rogue voltage surges.
Features & Benefits
• Self-extinguishing properties to prevent the spread of flames
• Suitable for demanding installations, as it handles ambient temperatures of -10°C to +90°C
Applications
• Home repair and maintenance
• Automotive workshops
• Manufacturing lines
Can I use this tape on steel surfaces?
Yes. It's a versatile product that sticks easily to steel surfaces with a force of 2.2N/10mm.
Related links
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex 15 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 Grey Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
