HellermannTyton Red Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- RS Stock No.:
- 289-1163
- Distrelec Article No.:
- 304-29-207
- Mfr. Part No.:
- 710-00134 HTAPE-FLEX15-25X25-PVC-RD
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 100 units)*
€411.76
(exc. VAT)
€506.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €411.76 | €4.118 |
*price indicative
- RS Stock No.:
- 289-1163
- Distrelec Article No.:
- 304-29-207
- Mfr. Part No.:
- 710-00134 HTAPE-FLEX15-25X25-PVC-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Insulation Tape | |
| Colour | Red | |
| Breakdown Voltage | 45kV | |
| Width | 25mm | |
| Length | 25m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Adhesion Strength | 2N/cm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 28N/25 mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Insulation Tape | ||
Colour Red | ||
Breakdown Voltage 45kV | ||
Width 25mm | ||
Length 25m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Adhesion Strength 2N/cm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Tensile Strength 28N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton PVC electrical insulation tape is used for insulation, protection, fixing, maintenance, and color coding, offering excellent resistance to various weather conditions and abrasion.
Highly flexible with outstanding adhesion performance
Harnessing of wires and cables
Related links
- HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton Blue Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton Yellow 25mm x 25 m
- HellermannTyton HelaTape Flex 15 Grey Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 Green Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Red Electrical Tape, 19mm x 20 m
