3M Temflex 155 Yellow, Green PVC Electrical Tape, 19mm x 20 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.76

(exc. VAT)

€2.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 326 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€1.76-
15 - 39€1.693%
40 +€1.637%

*price indicative

RS Stock No.:
246-9543
Mfr. Part No.:
3M 155 green/yellow 19mm x 20m
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Yellow, Green

Product Type

Electrical Tape

Width

19mm

Length

20m

Backing Material

PVC

Thickness

130μm

Maximum Operating Temperature

60°C

Trade Name

Temflex 155

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

3M Electrical Tape, Vinyl Backing, 20m Length - 3M 155 green/yellow 19mm x 20m


This electrical tape serves as a versatile solution for various insulation needs within the electrical and mechanical sectors. Its durable vinyl backing ensures reliable performance even in challenging environments. The bright green and yellow colours improve visibility, allowing for easy identification during application. With a maximum operating temperature of +60°C, this tape is suitable for high-temperature conditions, catering to professionals seeking dependable electrical insulation options.

Features & Benefits


• Distinctive green and yellow colours for improved visibility

• High-temperature tolerance suitable for different installation scenarios

• Durable vinyl backing for long-lasting insulation

• 19mm width ensures adequate coverage for connections

• Minimal adhesive residue upon removal

Applications


• Electrical insulation for wiring and connections

• Bundling of cables and wires in automation systems

• Repair of damaged insulation on cables

• Colour coding in electrical setups

• Securing and enhancing safety in electrical systems

What is the best way to apply the tape for optimal adhesion?


Ensure the surface is clean and dry before applying, and press firmly to secure it.

Can it be used outdoors or in wet conditions?


It is primarily intended for indoor use but can withstand slight moisture; however, prolonged exposure to wet conditions is not recommended.

Is it easy to remove and does it leave residue?


It can be easily removed and typically leaves minimal adhesive residue when taken off.

How should I store this tape to ensure longevity?


Store in a cool, dry place away from direct sunlight to prevent degradation of the adhesive.

Can it be used for applications beyond electrical insulation?


While primarily designed for electrical use, it can also serve for sealing, bundling, or general repairs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy