3M Temflex 155 Orange Vinyl Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 246-9564
- Mfr. Part No.:
- 3M 165 orange 19mm x 20m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€2.36
(exc. VAT)
€2.90
(inc. VAT)
In Stock
- 91 unit(s) ready to ship
- Plus 1,618 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €2.36 | - |
| 15 - 39 | €2.28 | 3% |
| 40 + | €2.17 | 8% |
*price indicative
- RS Stock No.:
- 246-9564
- Mfr. Part No.:
- 3M 165 orange 19mm x 20m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Orange | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Vinyl | |
| Thickness | 0.152mm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 155 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Orange | ||
Width 19mm | ||
Length 20m | ||
Backing Material Vinyl | ||
Thickness 0.152mm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 155 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 19mm Width, 20m Length - 3M 165 orange 19mm x 20m
This electrical tape is designed for a variety of applications requiring effective insulation. The vinyl electrical tape offers a durable backing material and measures 19mm in width, with a length of 20m. This product stands out with its high-temperature resistance, making it suitable for use in different environmental conditions.
Features & Benefits
• Flame-retardant properties ensure safety during electrical work
• Excellent moisture and abrasion resistance extends product life
• Suitable for temperatures up to 90°C for versatile requirements
• Elastic vinyl backing conforms well to various surfaces
• Provides reliable electrical insulation for splices up to 600 volts
• Strong adhesion facilitates use in challenging environments
Applications
• Used for phase identification and wire marking
• Suitable for electrical insulation in residential and commercial settings
• Ideal for bundling and harnessing wires and cables
• Essential for wire pulling and fishing tasks
• Used for both indoor and weather-protected outdoor
How does this tape perform under various environmental conditions?
The tape is designed to withstand varying weather conditions, providing excellent resistance to moisture and abrasion while maintaining functionality at temperatures as low as 0°C and up to 90°C.
What makes this product suitable for electrical insulation?
With a voltage rating of 600V and flame-retardant qualities, it provides a secure insulating solution for wire splices and ensures safety in electrical applications.
How should this tape be applied for optimal performance?
It is recommended to apply the tape in half-lapped layers with adequate tension, which ensures a uniform wind and effective protection against cut-through at splice ends.
Related links
- 3M Temflex 155 Red Orange White Yellow Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Yellow 19mm x 20 m
- 3M Temflex 165 Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 19mm x 20 m