3M Temflex 165 Yellow, Green PVC Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 246-9559
- Distrelec Article No.:
- 303-35-115
- Mfr. Part No.:
- 3M 165 green/yellow 15mm x 10m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€1.17
(exc. VAT)
€1.44
(inc. VAT)
In Stock
- 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €1.17 | - |
| 15 - 39 | €1.11 | 5% |
| 40 + | €1.07 | 8% |
*price indicative
- RS Stock No.:
- 246-9559
- Distrelec Article No.:
- 303-35-115
- Mfr. Part No.:
- 3M 165 green/yellow 15mm x 10m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow, Green | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow, Green | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, Thickness 0.152mm, Length 10m - 3M 165 green/yellow 15mm x 10m
This versatile 3M Temflex 165 electrical tape is a 6-mil thick, flame-retardant, vinyl insulating tape available in vibrant green and yellow colours. Ideal for use in ambient temperatures up to 90°C, this tape offers exceptional resistance to abrasion, moisture, and various weather conditions. Whether indoors or weather-protected outdoors, this tape is suitable for residential, commercial, and manufacturing environments. With excellent electrical insulation properties, it can be used for wire and cable splices rated up to 600 volts.
Features & Benefits
• Durable 6-mil thick vinyl tape for electrical insulation
• Conformable for cold weather application down to 0°C
• Resistant to abrasion, moisture, alkalies, acid, and copper corrosion
• Can withstand temperatures up to 90°C and voltages up to 600V
• Elastic PVC backing and pressure-sensitive rubber adhesive for protection
Applications
• Safely insulating electrical wires and cables
• Colour-coding for phase identification and safety
• Harnessing and bundling wires and cables
• Suitable for wire pulling and fishing
Can it be used for wire splices?
Yes, it provides electrical insulation for wire and cable splices rated up to 600 volts.
Is it suitable for outdoor use?
Yes, it is designed for moderate indoor and weather-protected outdoor uses.
Will it resist varying weather conditions?
Yes, it shows excellent resistance to abrasion, moisture, and other weather elements.
Can it withstand extreme temperatures?
It is conformable for cold weather application down to 0°C and can handle temperatures up to 90°C.
Is this tape flame-retardant?
Yes, it is flame-retardant, making it a safe choice for electrical applications.
Related links
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15mm x 10 m