3M Temflex 165 White PVC Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 246-9571
- Distrelec Article No.:
- 304-09-269
- Mfr. Part No.:
- 3M 165 white 15mm x 10m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€1.17
(exc. VAT)
€1.44
(inc. VAT)
In Stock
- 876 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €1.17 | - |
| 15 - 39 | €1.11 | 5% |
| 40 + | €1.07 | 8% |
*price indicative
- RS Stock No.:
- 246-9571
- Distrelec Article No.:
- 304-09-269
- Mfr. Part No.:
- 3M 165 white 15mm x 10m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 15mm Width, 10m Length - 3M 165 white 15mm x 10m
This Electrical Tape is a versatile insulating product designed for various applications. Constructed from high-quality vinyl, it measures 15mm in width and has a length of 10m. With a thickness of 0.152mm, this tape ensures durability and reliability in both indoor and moderate outdoor environments.
Features & Benefits
• Flame-retardant properties enhance safety during use
• Maximum operating temperature of +90°C suits demanding conditions
• Excellent resistance to moisture and weathering extends lifespan
• Elastic PVC backing ensures adaptability for different requirements
• Effective for electrical insulation up to 600 volts provides safety
• Pressure-sensitive rubber-based adhesive ensures a strong bond
Applications
• Used for electrical insulation in residential and commercial settings
• Ideal for colour-coding wires and cables for easy identification
• Suitable for harnessing and bundling cables in industrial environments
• Essential for wire pulling and fishing tasks during installations
• Ideal for splicing wires and cable connections securely
How does the tape's thickness impact its performance?
The nominal thickness of 0.152mm provides a balance between flexibility and protective strength, ensuring it conforms well to surfaces while maintaining a robust shield against electrical interference.
What are the recommended storage conditions for optimal shelf life?
To ensure a 5-year shelf life, it should be stored in humidity-controlled conditions at temperatures between 10°C and 27°C with less than 75% relative humidity.
Can the tape be used outdoors?
Yes, it is suitable for moderate outdoor use, provided it is employed in weather-protected environments, which helps maintain its integrity and performance.
Related links
- 3M Temflex 165 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m