3M Temflex 165 White PVC Electrical Tape, 19mm x 20 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.38

(exc. VAT)

€2.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€2.38
15 - 39€2.30
40 +€2.19

*price indicative

RS Stock No.:
246-9572
Mfr. Part No.:
3M 165 white 19mm x 20m
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

White

Product Type

Electrical Tape

Width

19mm

Length

20m

Backing Material

PVC

Thickness

152μm

Maximum Operating Temperature

90°C

Trade Name

Temflex 165

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Electrical Tape, 19mm Width, 20m Length - 3M 165 white 19mm x 20m


This electrical tape is a versatile, multi-purpose insulating tape constructed from durable vinyl material. With a length of 20m and a width of 19mm, it effectively serves a wide range of applications in both residential and commercial settings. It offers exceptional performance in temperatures up to 90°C, making it suitable for various electrical installations.

Features & Benefits


• Flame-retardant properties ensure enhanced safety during use

• Moisture and abrasion resistance provide lasting durability

• Insulating qualities suitable for 600 volts make it reliable for splices

• Flexible and conformable for quick installations in tight spaces

• Easy colour coding aids in phase identification and safety

• High-temperature performance allows for use in extreme environments

Applications


• Used for electrical insulation on wire and cable splices

• Ideal for harnessing and bundling wires in machinery

• Suitable for colour coding in electrical installations

• Essential for wire pulling and fishing in tight areas

• Recommended for use in both indoor and weather-protected outdoor settings

How should the tape be applied for optimal results?


It is recommended to apply the tape in half-lapped layers with sufficient tension to ensure uniform coverage and protection.

What kind of adhesives does this tape use?


It features a pressure-sensitive rubber-based adhesive that provides excellent bonding to both surfaces and backing.

Can this tape be relied upon for high-voltage applications?


Yes, it is rated for use in installations up to 600 volts, ensuring it meets the demands of electrical work.

How long will the tape remain effective after purchase?


When stored in a humidity-controlled environment, it has a shelf life of five years, maintaining its effectiveness over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy