Tesa 4163 Black PVC Insulating Tape, 50mm x 33 m

Subtotal (1 pack of 3 units)*

€41.27

(exc. VAT)

€50.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€41.27€13.757

*price indicative

RS Stock No.:
249-8464
Mfr. Part No.:
04163-00006-08
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Breakdown Voltage

7kV

Colour

Black

Product Type

Insulating Tape

Width

50mm

Length

33m

Backing Material

PVC

Thickness

126μm

Maximum Operating Temperature

105°C

Trade Name

4163

Adhesive Material

Acrylic

Adhesion Strength

1.8N/cm

Standards/Approvals

DIN EN 60454-2, UL510, US 302

Tensile Strength

30N/cm

RoHS Status: Exempt

COO (Country of Origin):
IT

TESA Insulating Tape, 50mm Width, 33m Length - 04163-00006-08


This insulating tape provides electrical insulation and mechanical protection for wiring and cable joints in industrial and maintenance environments. It combines a PVC backing with an acrylic adhesive to deliver a thin, flexible layer of insulation suitable for wrapping and repair tasks where a Compact profile and electrical separation are required.

Features and Benefits:


• 126μm thickness gives a low-profile wrap for confined spaces
• 7000V breakdown voltage ensures high-voltage separation capability
• 30N/cm tensile strength resists tearing during application
• 1.8N/cm adhesion secures layers without excessive residue
• Acrylic adhesive offers stable bonding across a range of temperatures

Applications


• Suitable for insulating splices and terminations on electrical cables
• Ideal for bundling wiring runs in control panels
• Used for maintenance repairs in industrial electrical equipment
• Can be used for colourless protective covering on terminals
• Used with hand tools for quick on-site electrical fixes

What materials compose the tape structure?


The tape uses a polyvinyl chloride backing with an acrylic-based adhesive.

How does its thin profile affect installation on tight runs?


At 126μm it provides close conformability, allowing neat wrapping around bends and through confined channels.

Which approvals indicate compatibility with regulatory testing?


It holds approvals under DIN EN 60454-2, UL510 and US 302.

What performance metric indicates resistance to mechanical stretch?


Tensile capacity is specified as 30N/cm, reflecting its resistance to elongation and tear during handling.

How does the electrical insulation rating translate to practical use?


The rated breakdown at 7000V indicates the tape’s capacity to withstand substantial voltage differentials in insulation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy