Tesa 4163 Black PVC Electrical Tape, 19mm x 33 m
- RS Stock No.:
- 379-0144
- Mfr. Part No.:
- 04163-00000-07
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- Plus 370 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €5.50 | - |
| 6 - 14 | €5.26 | 4% |
| 15 + | €5.18 | 5% |
*price indicative
- RS Stock No.:
- 379-0144
- Mfr. Part No.:
- 04163-00000-07
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Breakdown Voltage | 7kV | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 19mm | |
| Length | 33m | |
| Backing Material | PVC | |
| Thickness | 126μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | 4163 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 1.8N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | DIN EN 60454-2, UL510, US 302 | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Breakdown Voltage 7kV | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 19mm | ||
Length 33m | ||
Backing Material PVC | ||
Thickness 126μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name 4163 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 1.8N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals DIN EN 60454-2, UL510, US 302 | ||
Tensile Strength 30N/cm | ||
- COO (Country of Origin):
- IT
TESA Electrical Tape, 19mm Width, 33m Length - 04163-00000-07
This electrical insulating tape is designed for insulating and bundling electrical conductors in automotive and industrial environments. It combines a PVC backing with an acrylic adhesive to provide flexible coverage for wiring tasks where a compact, resilient tape is required. The product meets recognised industry standards for electrical tape performance and is supplied in black to aid concealment and identification in wiring installations.
Features and Benefits:
• 126μm thickness for Durable insulation and conformability
• 7000V breakdown for high voltage protection
• 30N/cm tensile strength to resist mechanical stress
• 1.8N/cm adhesion for secure, long-lasting bonding
• Acrylic adhesive for stable performance over temperature
• 7000V breakdown for high voltage protection
• 30N/cm tensile strength to resist mechanical stress
• 1.8N/cm adhesion for secure, long-lasting bonding
• Acrylic adhesive for stable performance over temperature
Applications
• Suitable for insulating splices in vehicle wiring harnesses
• Ideal for colour-coding and securing cable looms
• Used with industrial control wiring and panel work
• Can be used for temporary repairs on electrical insulation
• Suitable for general-purpose electrical maintenance tasks
• Ideal for colour-coding and securing cable looms
• Used with industrial control wiring and panel work
• Can be used for temporary repairs on electrical insulation
• Suitable for general-purpose electrical maintenance tasks
What backing material provides flexibility and resistance?
The backing is polyvinyl chloride, which offers flexibility and abrasion resistance.
Which standard approvals confirm its accepted test criteria?
It carries approvals under DIN EN 60454-2, UL510 and US 302.
How much tape is supplied on each roll?
Each roll contains 33m of tape.
What colour is the tape and how does that affect use?
The tape is black, which assists in concealment and wiring identification.
What type of adhesive is used and why is it chosen?
An acrylic adhesive is used for consistent tack and resistance to ageing.
Related links
- Tesa 4163 Red Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- Tesa 4163 Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- Tesa 4163 White Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- Tesa 4163 Blue Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 25mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 12mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 30mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
