Tesa 53988 Black Polyvinyl Chloride Insulation Tape, 19mm x 20 m

Subtotal (1 pack of 10 units)*

€21.80

(exc. VAT)

€26.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€21.80€2.18

*price indicative

RS Stock No.:
249-8592
Distrelec Article No.:
304-29-254
Mfr. Part No.:
53988-00001-01
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Black

Breakdown Voltage

7kV

Product Type

Insulation Tape

Width

19mm

Length

20m

Backing Material

Polyvinyl Chloride

Thickness

150μm

Maximum Operating Temperature

90°C

Trade Name

53988

Adhesive Material

Natural Rubber

Adhesion Strength

2.5N/cm

Minimum Operating Temperature

20°C

Standards/Approvals

VDE, RoHS 2.0, IEC 60454-3-1, IMQ, REACH, SEMKO

Tensile Strength

25N/cm

RoHS Status: Exempt

COO (Country of Origin):
SE

TESA Insulation Tape, 19mm Width, 150μm Thickness - 53988-00001-01


This insulation tape is a PVC-backed electrical wrap designed to provide electrical insulation and mechanical protection in industrial and maintenance settings. It combines a natural rubber adhesive with a flexible backing to form a protective barrier for wiring and jointing applications. The product is intended for use where controlled operating temperature and regulatory approvals are required.

Features and Benefits:


• 7000V breakdown voltage provides high-voltage insulation performance
• 25N/cm tensile strength offers strong mechanical resistance
• 2.5N/cm adhesion strength ensures secure bond to cable surfaces
• 90°C maximum operating temperature permits elevated-temperature use
• Natural rubber adhesive delivers reliable tack and conformability

Applications


• Suitable for insulating splices and joints on industrial cables
• Ideal for colour-coded bundling and phase identification tasks
• Used with maintenance tools for electrical repair operations
• Can be used for temporary protective wrapping during installation
• Suitable for field service where standardised approvals are required

What backing material is used to provide electrical isolation?


The tape uses a polyvinyl chloride backing to deliver dielectric separation and flexibility.

Which adhesive chemistry ensures good initial tack on conductors?


A natural rubber-based adhesive is employed to achieve prompt adhesion and conforming contact.

Which standards approvals does it hold for regulatory acceptance?


It carries VDE, RoHS 2.0, IEC 60454-3-1, IMQ, REACH, and SEMKO approvals.

What roll length is supplied for routine maintenance tasks?


Each roll provides 20m of tape to support multiple repair and installation jobs.

What colour and width are available for phase marking and space-constrained use?


It is supplied in black with a 19mm width for Compact application needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy