3M Scotch Black PVC Electrical Tape, 50mm x 33 m
- RS Stock No.:
- 285-6225
- Distrelec Article No.:
- 301-35-372
- Mfr. Part No.:
- 7000031346
- Manufacturer:
- 3M
Subtotal (1 unit)*
€68.70
(exc. VAT)
€84.50
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.70 |
*price indicative
- RS Stock No.:
- 285-6225
- Distrelec Article No.:
- 301-35-372
- Mfr. Part No.:
- 7000031346
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 50mm | |
| Length | 33m | |
| Backing Material | PVC | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | Scotch | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 50mm | ||
Length 33m | ||
Backing Material PVC | ||
Thickness 250μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name Scotch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, PVC Backing, 33m Length - 7000031346
This electrical tape is a key tool for professionals in electrical and mechanical fields. It is designed for high-performance insulation, providing effective protection against electrical hazards, while ensuring flexibility and durability. This product is ideal for applications that require dependable electrical insulation and strong bonding.
Features & Benefits
• PVC construction delivers robust electrical insulation and longevity
• Maximum operating temperature of +80°C for use in high-temperature settings
• 50mm width allows for broad coverage across various Applications
• Black colour offers a neat finish for electrical installations
• Exceptional flexibility aids in conforming to irregular surfaces
• Strong adhesion promises a secure and durable application
Applications
• Insulating electrical connections and wires
• Bundling cables in industrial environments
• Commonly used in automation equipment and circuitry
• Suitable for temporary repairs and securing components
• Utilised in domestic and commercial electrical projects
What types of surfaces can it effectively wrap?
It adheres well to a variety of surfaces such as metal, plastic, and rubber.
How do I remove it if I need to replace or reposition it?
It can be removed easily by gently peeling it away without leaving behind residues.
Is it suitable for outdoor use, or is it restricted to indoors?
It is primarily recommended for indoor applications due to its temperature limitations.
Can it be used in damp environments?
While it offers insulation, excessive moisture may compromise its performance.
Does it comply with any safety industry standards?
Yes, it is designed to meet pertinent electrical insulation safety requirements.
Related links
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 25mm x 33 m
- 3M 36597 Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- Advance Tapes AT7 Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- RS PRO Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- 3M 3M™ Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 33 m
- 3M Scotch Amber Polyvinyl Chloride Electrical Tape, 38mm x 33 m