3M Scotch Black PVC Electrical Tape, 25mm x 33 m
- RS Stock No.:
- 285-6262
- Distrelec Article No.:
- 180-81-747
- Mfr. Part No.:
- 7000057832
- Manufacturer:
- 3M
Subtotal (1 unit)*
€23.46
(exc. VAT)
€28.86
(inc. VAT)
Limited stock
- Plus 42 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.46 |
*price indicative
- RS Stock No.:
- 285-6262
- Distrelec Article No.:
- 180-81-747
- Mfr. Part No.:
- 7000057832
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 25mm | |
| Length | 33m | |
| Backing Material | PVC | |
| Thickness | 220μm | |
| Maximum Operating Temperature | +105°C | |
| Trade Name | Scotch | |
| Minimum Operating Temperature | -18.0°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 25mm | ||
Length 33m | ||
Backing Material PVC | ||
Thickness 220μm | ||
Maximum Operating Temperature +105°C | ||
Trade Name Scotch | ||
Minimum Operating Temperature -18.0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 25mm Width, 33m Length - 7000057832
This electrical tape is a high-quality, durable solution for insulation and protection in various applications. This black electrical tape features a PVC backing that guarantees reliability across tasks. With a width of 25mm and a length of 33m, it is designed to handle temperatures up to +105°C, ensuring optimal performance in electrical environments.
Features & Benefits
• High-temperature resistance supports diverse electrical usage
• Provides reliable electrical insulation for safe operation
• Easy to unwind and apply for efficient handling
• Ideal for both indoor and outdoor use in varied conditions
Applications
• Utilised for electrical wiring and connections
• Ideal for securing electrical splices and terminations
• Used for bundling wires and cables in installations
• Effective for marking and identifying electrical circuits
How does the backing material impact the tape's performance during use?
The PVC backing material enhances flexibility and durability, allowing the tape to adhere well to different surfaces while offering reliable insulation despite various environmental factors.
Can the tape be used in outdoor settings without degradation?
Yes, the tape is designed for outdoor use, maintaining its insulating properties and physical integrity under exposure to sunlight and moisture, providing a dependable option for outdoor wiring applications.
What temperature range can this tape effectively withstand?
This tape can effectively operate in temperatures up to +105°C, making it suitable for high-temperature environments without compromising performance.
How does the thickness of the tape influence its insulating properties?
With a thickness of 0.22mm, the tape provides robust insulation while maintaining flexibility, ensuring that it conforms well to irregular surfaces for enhanced protection against electrical hazards.
Related links
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 25mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 25mm x 33 m
- 3M Scotch Amber Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M Scotch Super 33 Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- 3M 886VAW Black Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M 33S19 Black Polyvinyl Chloride Electrical Tape, 19mm x 33 m
- 3M 36597 Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m