3M 3M™ 56 Yellow PET Electrical Tape, 9mm x 66 m
- RS Stock No.:
- 885-4903
- Mfr. Part No.:
- T569
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 885-4903
- Mfr. Part No.:
- T569
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 3kV | |
| Width | 9mm | |
| Length | 66m | |
| Backing Material | PET | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M™ 56 | |
| Adhesive Material | Thermosetting Rubber | |
| Adhesion Strength | 5.5N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Product Type Electrical Tape | ||
Breakdown Voltage 3kV | ||
Width 9mm | ||
Length 66m | ||
Backing Material PET | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M™ 56 | ||
Adhesive Material Thermosetting Rubber | ||
Adhesion Strength 5.5N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
3M Electrical Tape, PET Backing, 66m Length - T569
This electrical tape is intended for insulating and protecting electrical connections. It provides solid performance across various applications, particularly in sectors that require dependable electrical insulation. With its high-temperature capabilities, this product caters to the specific requirements of professionals in automation and electronics.
Features & Benefits
• Delivers strong electrical insulation for safe operation
• High-temperature resistance up to +130°C
• Durable PET backing ensures longevity
• Compact 9mm width fits numerous Applications
• Lightweight design allows for easy handling and application
• Adhesive properties provide secure bonding
Applications
• Ideal for insulating wires in electronic devices
• Suitable for bundling cables in automation environments
• Protects against moisture and dust ingress
• Useful for marking cables and identifying wiring systems
• Recommended for splicing and reinforcing wire connections
What surfaces can it adhere to effectively?
It adheres well to various surfaces, including metal, plastic, and rubber.
How should it be applied for optimal performance?
Ensure the surface is clean and dry before application for the best adhesion and insulation.
Can it be used outdoors?
It is advisable to use in well-ventilated areas to avoid extreme weather exposure.
What should be done if it starts to peel?
If peeling occurs, ensure the surface remains clean and reapply as necessary.
Is it resistant to solvents?
It is designed to withstand some solvents, but compatibility should be assessed beforehand.
Related links
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 30mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 6mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 50mm x 66 m
- 3M 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 38mm x 66 m
- 3M 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 9mm x 66 m