3M 3M™ 56 Yellow PET Electrical Tape, 12mm x 66 m
- RS Stock No.:
- 885-4912
- Mfr. Part No.:
- T5612
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 885-4912
- Mfr. Part No.:
- T5612
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Yellow | |
| Breakdown Voltage | 3kV | |
| Width | 12mm | |
| Length | 66m | |
| Backing Material | PET | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M™ 56 | |
| Adhesive Material | Thermosetting Rubber | |
| Adhesion Strength | 5.5N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Yellow | ||
Breakdown Voltage 3kV | ||
Width 12mm | ||
Length 66m | ||
Backing Material PET | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M™ 56 | ||
Adhesive Material Thermosetting Rubber | ||
Adhesion Strength 5.5N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
3M Electrical Tape, PET Backing, 66m Length - T5612
This electrical tape is designed for effective insulation and protection across a range of electrical tasks. Its robust construction and strong adhesion make it a vital tool for professionals in automation, electronics, and electrical fields. It is user-friendly and aims to ensure safety and efficiency in everyday electrical applications.
Features & Benefits
• High-temperature tolerance up to +130°C for consistent performance
• PET backing provides strong adhesion and durability
• 12mm width offers versatility for various uses
• Resilient construction withstands wear in challenging conditions
• Good electrical insulation properties enhance safety
• Suitable for heavy-duty use in professional settings
Applications
• Protecting wires and cables in electrical installations
• Bundling and identifying colour-coded circuits
• Repairing electrical components and devices
• Maintenance tasks in mechanical and industrial environments
What type of materials is compatible with this product?
It adheres effectively to various surfaces, including plastics and metals, ensuring strong insulation.
How can it be applied for the best results?
For optimal adhesion, ensure surfaces are clean and dry before use.
Is it suitable for outdoor use?
While it can withstand different temperatures, prolonged exposure to moisture may reduce its effectiveness.
What care is needed for removal?
It typically removes cleanly without leaving residue, but it's advisable to peel back slowly to avoid damage.
Can it withstand extreme heat conditions?
Yes, it is designed to operate safely in high-temperature environments up to +130°C.
Related links
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 30mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 9mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 6mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 50mm x 66 m
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 38mm x 66 m