3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 9mm x 33 m
- RS Stock No.:
- 885-5101
- Distrelec Article No.:
- 303-89-983
- Mfr. Part No.:
- T12059
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.07
(exc. VAT)
€45.60
(inc. VAT)
In Stock
- 583 unit(s) ready to ship from another location
- Plus 78 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €37.07 |
| 6 - 14 | €35.57 |
| 15 + | €34.84 |
*price indicative
- RS Stock No.:
- 885-5101
- Distrelec Article No.:
- 303-89-983
- Mfr. Part No.:
- T12059
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Amber | |
| Breakdown Voltage | 3kV | |
| Width | 9mm | |
| Length | 33m | |
| Backing Material | Polyimide Film | |
| Thickness | 81μm | |
| Maximum Operating Temperature | 155°C | |
| Trade Name | 3M™ 1205 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.8N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Amber | ||
Breakdown Voltage 3kV | ||
Width 9mm | ||
Length 33m | ||
Backing Material Polyimide Film | ||
Thickness 81μm | ||
Maximum Operating Temperature 155°C | ||
Trade Name 3M™ 1205 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.8N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
- COO (Country of Origin):
- US
3M Electrical Tape, Amber, 9mm Width - T12059
For safe electrical insulation in demanding work areas, choose this polyimide film electrical tape from 3M. Thanks to its pressure-sensitive acrylic adhesive, it achieves a firm bond without the need for heat or solvents. As it has a UL 510 flame-retardant rating, the tape minimises the risk of fires that can start when electronic components overheat. A roll length of 33m means you'll have plenty on hand.
• Acrylic pressure-sensitive adhesive for protection against chemicals
• Polyimide film backing for safe use at temperatures from -40°C to +155°C
• Tensile strength of 53N/10mm prevents breaking and supports a longer lifespan
Applications
• Capacitor and transformer wrapping
• High-voltage electrical systems
Yes, even when exposed to voltages up to and greater than 7,500V, this tape maintains its insulating properties.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
3M™ Polyimide Film Electrical Tape 1205
3M™ 1205 Electrical Tape has a polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at high temperatures, and it is flame retardant.
• Polyimide film tape with acrylic pressure-sensitive adhesive Specially designed for high-temperature applications requiring a thin puncture-resistant backing
• The solvent-resistant version of 92 Tape
• 1 mm film
• UL 510 Flame Retardant
This tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough requiring applications that require printability and solvent/flame resistance (UL150).
Yes, the electrical tape is designed for this purpose but it is important to seek professional advice when dealing with exposed wires.
A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Related links
- 3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 19mm x 33 m
- 3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 12mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 19.1mm x 33 m
- 3M 3M™ 92 Amber Polyimide Film Electrical Tape, 50mm x 33 m
- 3M 3M™ 92 Amber Polyimide Film Electrical Tape, 38mm x 33 m
- Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 19mm x 33 m
- Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 12mm x 33 m