3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 19mm x 33 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€86.49

(exc. VAT)

€106.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€86.49
6 - 14€83.02
15 +€81.29

*price indicative

RS Stock No.:
885-5108
Distrelec Article No.:
303-89-981
Mfr. Part No.:
T120519
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Electrical Tape

Colour

Amber

Breakdown Voltage

3kV

Width

19mm

Length

33m

Backing Material

Polyimide Film

Thickness

81μm

Maximum Operating Temperature

155°C

Trade Name

3M™ 1205

Adhesive Material

Acrylic

Adhesion Strength

3.8N/cm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Tensile Strength

53N/cm

COO (Country of Origin):
US

3M Electrical Tape, Amber, 19mm Width - T120519


Looking for insulation you can use in high temperatures? This electrical tape from 3M effectively protects your wires and contacts in heavy-duty applications. You can confidently use it in harsh conditions thanks to a broad operating temperature range between 0°C and +155°C. The thin polyimide backing film, with a tensile strength of 53N/cm, is puncture-resistant, making this a robust and durable choice for your industrial wiring.

• Length of 33m for convenient use across multiple projects

• UL 510 standard compliance assures you this product has passed fire safety tests

• RoHS certification indicates the presence of minimal amounts of any harmful substances

Applications


• Transformers

• Capacitors

• Wire harnesses

• Terminal boards

• Wrapping coils

Can I use this tape to safeguard exposed cables?


Yes, you can use this electrical tape to cover and insulate exposed wires and other live components.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

3M™ Polyimide Film Electrical Tape 1205


3M™ Polyimide Film Electrical Tape 1205

3M™ 1205 Electrical Tape has a polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at high temperatures, and it is flame retardant.

Features and Benefits


• Polyimide film tape with acrylic pressure-sensitive adhesive Specially designed for high-temperature applications requiring a thin puncture-resistant backing

• The solvent-resistant version of 92 Tape

• 1 mm film

• UL 510 Flame Retardant

Application


This tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough requiring applications that require printability and solvent/flame resistance (UL150).

Can wires with exposed cables be made safe with this tape?


Yes, the electrical tape is designed for this purpose but it is important to seek professional advice when dealing with exposed wires.

What are electrical tapes?


A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Electrical Tapes


For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy