Phoenix Contact EMG Series Relay Module, DIN Rail, 120V Coil, DPDT, 6mA

Subtotal (1 pack of 10 units)*

€701.27

(exc. VAT)

€862.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€701.27€70.127

*price indicative

RS Stock No.:
135-683
Mfr. Part No.:
2941455
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

120V

Product Type

Relay Module

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

EMG

Terminal Type

Screw

Switching Current

50mA

Coil Current

6mA

Switching AC Voltage

30V ac

Switching DC Voltage

36V dc

Minimum Operating Temperature

-20°C

Contact Material

Gold Plated Silver Nickel

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 60664-1, EN 61810-1

Width

17.5mm

Height

75mm

Length

62.5mm

COO (Country of Origin):
DE
The Phoenix Contact relay module is designed to provide safe isolation and integrated input and interference suppression circuit for small to large loads. With a reinforced insulation and insulation characteristics, this relay module ensures reliable performance. It features 2 changeover contacts and an input voltage of 120 V AC/DC, making it suitable for universal applications. The product has a compact design with dimensions of 17.5mm x 75mm x 62.5mm, making it easy to install in various settings. Ideal for use in industrial environments, this relay module offers high reliability and long mechanical service life.

Safe isolation and integrated input circuits

1 changeover contact for versatile applications

Compact design with durable construction

Suitable for 230 V AC/DC input voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy