Phoenix Contact EMG 17-REL/KSR-120/21-21-LC Series Relay Module, DIN Rail, 120V Coil, DPDT, 6mA
- RS Stock No.:
- 135-693
- Mfr. Part No.:
- 2940427
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€604.91
(exc. VAT)
€744.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €604.91 | €60.491 |
*price indicative
- RS Stock No.:
- 135-693
- Mfr. Part No.:
- 2940427
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 120V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | EMG 17-REL/KSR-120/21-21-LC | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 6mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 40°C | |
| Height | 75mm | |
| Standards/Approvals | IEC 60664-1, EN 61810-1 | |
| Width | 17.5mm | |
| Length | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 120V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series EMG 17-REL/KSR-120/21-21-LC | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Switching DC Voltage 250V dc | ||
Coil Current 6mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 40°C | ||
Height 75mm | ||
Standards/Approvals IEC 60664-1, EN 61810-1 | ||
Width 17.5mm | ||
Length 62.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for medium to large loads with 2 changeover contacts and an input voltage of 120V AC/DC. It offers safe isolation between coil and contact side, integrated input circuit, and interference suppression circuit for reliable performance. The product features basic insulation, reinforced insulation, and 6 kV between input circuit and output contact current paths, ensuring safety and durability. With a maximum power dissipation of 0.72W and a mechanical service life of approximately 5x10^7 cycles, this relay module is a versatile and efficient solution for various applications.
Safe isolation and reinforced insulation for reliability
Mechanical life of approximately 5x10^7 cycles
Maximum power dissipation of 0.72W
Compact design for space-efficient installation
Related links
- Phoenix Contact EMG 10-REL/KSR-120/1-LC AU Series Relay Module 120V Coil 5mA
- Phoenix Contact EMG Series Relay Module 120V Coil 6mA
- Phoenix Contact EMG 17-REL/KSR-230/21AU Series Relay
- Phoenix Contact EMG 17-REL/KSR- 24/21AU BK Series Relay
- Phoenix Contact EMG 10-REL/KSR-G 24/2-LC Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay 230V dc Coil 4.8mA
- Phoenix Contact EMG 10-REL/KSR-G 24/21-LCU Series Relay Module 24V Coil 21mA
- WAGO 788 Series Relay Module 110V dc Coil 6mA
