Phoenix Contact EMG 10-REL/KSR-120/1-LC AU Series Relay Module, DIN Rail, 120V Coil, SPST, 5mA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
135-688
Mfr. Part No.:
2964461
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

120V

Product Type

Relay Module

Contact Configuration

SPST

Mount Type

DIN Rail

Series

EMG 10-REL/KSR-120/1-LC AU

Terminal Type

Screw

Switching Current

500mA

Switching DC Voltage

36V dc

Coil Current

5mA

Switching AC Voltage

30V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Contact Material

Gold Plated Silver Palladium Alloy

Length

53.5mm

Height

75mm

Standards/Approvals

IEC 60664, EN 50178

Width

10.6mm

COO (Country of Origin):
DE
The Phoenix Contact relay module is a versatile and reliable component for various applications. With a soldered-in miniature switching relay featuring a gold contact for small loads and 1 N/O contact, it offers integrated input and interference suppression circuits. Suitable for an input voltage of 120 V AC/DC, it has a mechanical service life of approximately 2x 10^7 cycles.

Reliable gold contact for small loads

Soldered-in miniature switching relay for durability

Suitable for 120 V AC/DC input voltage

Compact design for easy installation

Efficient operation with reliable components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy