Schneider Electric A9E Series Electromechanical Interface Relay, DIN Rail Mount, 250V ac Coil, SPDT, SPST, 1-Pole, 10A
- RS Stock No.:
- 335-099
- Mfr. Part No.:
- A9E15542
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 335-099
- Mfr. Part No.:
- A9E15542
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 250V ac | |
| Contact Configuration | SPDT, SPST | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Series | A9E | |
| Load Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 250V ac | ||
Contact Configuration SPDT, SPST | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Series A9E | ||
Load Current Rating 10A | ||
- COO (Country of Origin):
- BE
The Schneider Electric iERL changeover relay extension is designed to handle a rated operational current of 10A at 230V AC and has a rated insulation voltage of 250V AC. It operates with a supply holding power of 8 VA and a supply inrush power of 8 VA. Finished in white, the relay offers an electrical durability of 100,000 cycles.
RoHS compliant
Mercury free
Toxic heavy metal free
IP20 protection rated
Mercury free
Toxic heavy metal free
IP20 protection rated
Related links
- Schneider Electric A9E Series Electromechanical Interface Relay 250V ac Coil SPST, 10A Load
- Schneider Electric Acti 9 Series Interface Relay 230V ac Coil SPST
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 110V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
