TE Connectivity PRD Series Electromechanical Interface Relay, Plug-in, 277V Coil, 1 CO
- RS Stock No.:
- 467-932
- Distrelec Article No.:
- 304-59-056
- Mfr. Part No.:
- 1393128-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€250.78
(exc. VAT)
€308.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €250.78 | €125.39 |
*price indicative
- RS Stock No.:
- 467-932
- Distrelec Article No.:
- 304-59-056
- Mfr. Part No.:
- 1393128-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 277V | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | PRD | |
| Switching Current | 10A, 50A | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 277V | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series PRD | ||
Switching Current 10A, 50A | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay presents a compelling solution for professionals seeking durable and reliable connectivity solutions. With its robust design, it ensures effective performance across a range of applications, making it suitable for various industries. The innovative features enhance ease of use and installation, while maintaining compliance with stringent industry standards. The versatility of this connector housing allows it to be integrated seamlessly into existing systems, proving essential for both new projects and upgrades. Designed with the user in mind, this product exemplifies quality and dependability, underscoring its pivotal role in ensuring operational efficiency.
Offers compatibility with a range of application requirements
Constructed to meet stringent compliance standards for safety
Features a low halogen content for environmentally friendly performance
Designed for easy integration, simplifying installation processes
Provides extensive support documentation to assist users
Built for longevity and durability in demanding environments
Related links
- TE Connectivity PRD Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity PRD Series Interface Relay 110V Coil, 1 CO
- TE Connectivity PRD Series Electromechanical Interface Relay, Panel
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 24V dc Coil, DPST-NO
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, DPST
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity PRD Series Interface Relay 120V Coil, 2 CO
