TE Connectivity PRD Series Electromechanical Interface Relay, Panel, 120V Coil, DPST
- RS Stock No.:
- 503-246
- Distrelec Article No.:
- 304-64-443
- Mfr. Part No.:
- 1393130-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-246
- Distrelec Article No.:
- 304-64-443
- Mfr. Part No.:
- 1393130-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Coil Resistance | 290Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPST | |
| Mount Type | Panel | |
| Series | PRD | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 120V | |
| Maximum Operating Temperature | 45°C | |
| Width | 63.8mm | |
| Height | 63.5mm | |
| Length | 63.3mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Coil Resistance 290Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPST | ||
Mount Type Panel | ||
Series PRD | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 120V | ||
Maximum Operating Temperature 45°C | ||
Width 63.8mm | ||
Height 63.5mm | ||
Length 63.3mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity definite purpose contactor is designed to provide reliable performance in a variety of applications where efficiency and operational safety are paramount. With a robust 25 A contact rating and a coil voltage of 120 VAC, this contactor combines durability with precise control. Its panel mount design ensures easy installation, making it an excellent choice for those who require dependability in their electrical systems. Operating effectively up to a maximum ambient temperature of 45 °C, this component is built to withstand demanding conditions while maintaining top performance standards. Whether utilised in industrial settings or sophisticated residential applications, this product delivers superior functionality, ensuring peace of mind and operational excellence.
Panel mount design facilitates straightforward installation
Optimised for AC operation, ensuring versatility in usage
Constructed to function under high ambient temperatures
Endures heavy switching without compromising reliability
Compatible with a variety of relay and contactor types
Low halogen content ensures environmental safety
Robust mechanical attachment provides stability in performance
Customisable for multiple electrical configurations
Related links
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity PRD Series Interface Relay 120V Coil, 2 CO
- TE Connectivity PRD-11AGO Series Electromechanical Interface Relay 120V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 24V dc Coil, DPST-NO
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V Coil, 2 CO
- TE Connectivity R10 Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay, Panel
