TE Connectivity PRD Series Electromechanical Interface Relay, Panel, 12V dc Coil, DPDT
- RS Stock No.:
- 478-324
- Distrelec Article No.:
- 304-59-735
- Mfr. Part No.:
- 5-1393127-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€236.96
(exc. VAT)
€291.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.96 | €78.987 |
*price indicative
- RS Stock No.:
- 478-324
- Distrelec Article No.:
- 304-59-735
- Mfr. Part No.:
- 5-1393127-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | PRD | |
| Switching Current | 10A, 50A | |
| Switching DC Voltage | 12V dc | |
| Standards/Approvals | 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, CSA Certificate, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series PRD | ||
Switching Current 10A, 50A | ||
Switching DC Voltage 12V dc | ||
Standards/Approvals 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, CSA Certificate, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity heavy-duty relay is designed to manage substantial electrical loads with remarkable efficiency. Constructed to meet the challenges of both AC and DC applications, this solution ensures reliability in demanding environments. The product boasts impressive compliance with strict industry regulations, including EU RoHS and ELV directives, making it a responsible choice for eco-conscious manufacturers. Its low halogen content and assurance against restricted materials ensure that it aligns with environmental and safety standards. With a clear focus on performance and sustainability, this relay is an ideal fit for professional electrical systems, catering to both industrial and commercial needs.
Designed for both AC and DC power applications
Supports robust operational capabilities for heavy-duty requirements
Complies with EU RoHS and ELV regulations, ensuring eco-friendliness
Made with low halogen materials, reducing environmental impact
Backed by comprehensive agency approvals for added peace of mind
Optimised for a wide range of applications, including general-purpose use
Related links
- TE Connectivity PRD-11AGO Series Electromechanical Interface Relay 120V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 24V dc Coil, DPST-NO
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, DPST
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity PRD Series Electromechanical Interface Relay, Panel
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
