TE Connectivity 2027 Series Interface Relay, PCB, 12V Coil, SPDT
- RS Stock No.:
- 468-798
- Distrelec Article No.:
- 304-59-437
- Mfr. Part No.:
- 2027234-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€225.47
(exc. VAT)
€277.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.47 | €4.509 |
*price indicative
- RS Stock No.:
- 468-798
- Distrelec Article No.:
- 304-59-437
- Mfr. Part No.:
- 2027234-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 2027 | |
| Switching AC Voltage | 12V ac | |
| Switching DC Voltage | 12V | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 2027 | ||
Switching AC Voltage 12V ac | ||
Switching DC Voltage 12V | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay is designed to meet the rigorous demands of various applications, ensuring reliability and superior performance. As an integral part of high-quality systems, it provides a comprehensive solution that enhances operational capabilities. Its compliance with EU RoHS and ELV directives further emphasises its commitment to environmental safety, making it a responsible choice for forward-thinking businesses.
Robust design enhances long-term reliability
Capable of withstanding high-temperature solder processes
Complies with international safety standards
Enhances environmental sustainability compliance
Optimised for seamless integration with various systems
Ideal for high-demand commercial applications
Supports efficient operational workflows with minimal downtime
Related links
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity T9A Series Interface Relay 12V Coil
- TE Connectivity RZL1 Series Interface Relay 12V Coil, 1 NO
- TE Connectivity PCJ Series Interface Relay 12V Coil 3A
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
- TE Connectivity OMI-SS Series Electromechanical Interface Relay 12V Coil
