TE Connectivity SCHRACK V23148 Series Interface Relay, PCB, 12V dc Coil, SPDT
- RS Stock No.:
- 470-508
- Distrelec Article No.:
- 304-60-268
- Mfr. Part No.:
- 2-1393203-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 25 units)*
€219.68
(exc. VAT)
€270.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €219.68 | €8.787 |
*price indicative
- RS Stock No.:
- 470-508
- Distrelec Article No.:
- 304-60-268
- Mfr. Part No.:
- 2-1393203-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 440Ω | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK V23148 | |
| Terminal Type | Solder Pin | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 21.2mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Height | 14.9mm | |
| Width | 16.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 440Ω | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK V23148 | ||
Terminal Type Solder Pin | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Coil Type Monostable | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Length 21.2mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Height 14.9mm | ||
Width 16.2mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose power relay stands out as a versatile component suitable for various applications requiring reliable switching. Engineered with a monostable coil magnetic system, it seamlessly operates using a 12 VDC coil voltage while managing a contact voltage range of up to 250 VAC. This relays compact design and robust specifications make it an ideal choice for sensitive electronic applications. With a current rating of 5 A and a reliable switching mechanism, this product plays a crucial role in enhancing the performance and longevity of electrical systems. It is perfect for use in situations demanding precision and dependability, ensuring effective power management in diverse environments.
Features a sensitive version for improved responsiveness
Designed for automatic solder capability, enhancing assembly efficiency
Constructed with a flux-resistant enclosure type to withstand harsh conditions
Offers excellent insulation with an initial dielectric rating between contacts and coils
Optimised for wave solder capability, allowing for high-temperature applications
Integrates low halogen content, promoting environmental compliance
Rated for a broad operating temperature range, ensuring versatility in various climates
Related links
- TE Connectivity SCHRACK V23148 Series Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 114mA
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
