TE Connectivity PCJ Series Interface Relay, PCB, 12V Coil, 1 NO, 3A
- RS Stock No.:
- 504-734
- Distrelec Article No.:
- 304-47-927
- Mfr. Part No.:
- 2-1721142-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€192.29
(exc. VAT)
€236.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.29 | €1.602 |
*price indicative
- RS Stock No.:
- 504-734
- Distrelec Article No.:
- 304-47-927
- Mfr. Part No.:
- 2-1721142-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | PCJ | |
| Coil Current | 3A | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Voltage 12V | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series PCJ | ||
Coil Current 3A | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay represents a cutting-edge solution for demanding electronic applications requiring reliability and performance. Designed for efficiency, this product is expertly engineered to meet stringent compliance standards, ensuring it aligns with the latest directives such as EU RoHS and REACH. This relay is characterised by its robust construction and exceptional solder process capability, facilitating seamless integration into various systems. With a formidable operational temperature tolerance of up to 265°C, it offers flexibility in installation across a range of environments. Users can trust that this product will maintain its integrity, ensuring dependable operation in critical applications.
Compliant with EU RoHS and ELV directives, enhancing environmental safety
Built to withstand wave soldering processes, which increases assembly reliability
Designed for high-temperature applications, ensuring consistent performance
Integrates effortlessly into complex systems for streamlined operations
Features halogen compliance, reducing potential hazards in electronic waste
Related links
- TE Connectivity PCJ Series Electromechanical Interface Relay 24V dc Coil
- TE Connectivity 2027 Series Interface Relay 12V Coil, SPDT
- TE Connectivity T9A Series Interface Relay 12V Coil
- TE Connectivity RZL1 Series Interface Relay 12V Coil, 1 NO
- TE Connectivity OMI-SS Series Electromechanical Interface Relay 12V Coil
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
