TE Connectivity SCHRACK Power Series Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 474-483
- Distrelec Article No.:
- 304-48-052
- Mfr. Part No.:
- 2-1415898-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40 units)*
€282.78
(exc. VAT)
€347.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €282.78 | €7.07 |
*price indicative
- RS Stock No.:
- 474-483
- Distrelec Article No.:
- 304-48-052
- Mfr. Part No.:
- 2-1415898-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | SCHRACK Power | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -10°C | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 105°C | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 16mm | |
| Standards/Approvals | VDE Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 360Ω | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series SCHRACK Power | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -10°C | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 105°C | ||
Length 29mm | ||
Width 12.7mm | ||
Height 16mm | ||
Standards/Approvals VDE Certificate | ||
- COO (Country of Origin):
- AT
The TE Connectivity General purpose power relay is an innovative solution for a variety of applications requiring reliable switching with efficiency. Designed with a bistable magnetic system, it uniquely eliminates continuous power draw, making it energy-efficient in operation. With its compact form factor, this product seamlessly integrates into various PCB layouts, ensuring versatility in design. The relay boasts a robust contact arrangement, capable of handling significant current ratings, and excels in demanding environments. Engineered for durability and performance, it stands out in the relay market, especially in situations where alternating voltage up to 400 VAC is required, making it ideal for diverse transition circuitry. Furthermore, compliance with industry standards indicates its reliability and suitability for commercial and industrial applications.
Bistable coil magnetic system enhances energy efficiency
Compact design supports space-saving PCB layouts
Rated for high inrush currents, ensuring reliable operation
Durably constructed to withstand demanding ambient conditions
Offers low power consumption, contributing to overall system efficiency
Utilises solder pins for secure and straightforward connections
Features UL certification, assuring compliance and safety
Automatic solder capability allows for seamless manufacturing processes
Adopts a flux-resistant enclosure for added reliability
Versatile in function, suitable for a variety of applications
Related links
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
