TE Connectivity SCHRACK Series Interface Relay, PCB, 48V dc Coil, SPDT
- RS Stock No.:
- 474-475
- Distrelec Article No.:
- 304-48-048
- Mfr. Part No.:
- 2-1393225-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
€241.81
(exc. VAT)
€297.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €241.81 | €4.03 |
*price indicative
- RS Stock No.:
- 474-475
- Distrelec Article No.:
- 304-48-048
- Mfr. Part No.:
- 2-1393225-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Resistance | 9391Ω | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 10.1mm | |
| Standards/Approvals | VDE, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Height | 12.3mm | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Resistance 9391Ω | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Width 10.1mm | ||
Standards/Approvals VDE, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Height 12.3mm | ||
Length 28.5mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose power relay is precisely engineered for applications where reliability and efficiency are paramount. Designed as a monostable relay, it features a single Form C SPDT configuration, catering to diverse switching requirements. The relay is optimised for DC operations with a robust contact rating ideal for handling currents up to 8A, ensuring it can adeptly manage various load conditions. Its 48VDC coil voltage and excellent insulation properties enhance safety and performance in demanding environments. With the ability to operate within a wide temperature range from -40 to 70 °C, this miniature PCB relay excels in versatility and durability. Its flux-resistant construction and solderable terminations make it a seamless choice for modern automated assembly processes, solidifying its role in electromechanical solutions.
Monostable coil magnetic system ensures reliable operation
Flux-resistant design permits compatibility with automated assembly
Designed for board mounting, facilitating easy integration into existing systems
High dielectric strength improves safety by preventing electrical failures
Optimal for various industrial applications with excellent durability
Compact dimensions enable use in space-constrained environments
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
