TE Connectivity SCHRACK Series Relay, PCB
- RS Stock No.:
- 471-249
- Distrelec Article No.:
- 304-60-234
- Mfr. Part No.:
- 1860517-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€292.38
(exc. VAT)
€359.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €292.38 | €5.848 |
*price indicative
- RS Stock No.:
- 471-249
- Distrelec Article No.:
- 304-60-234
- Mfr. Part No.:
- 1860517-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Mount Type PCB | ||
Series SCHRACK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity jumper bar accessory, crafted from high-quality phosphor bronze (CuSn6) with a tin finish, is designed to enhance connectivity in miniature relay systems. Ideal for various relay accessories, it seamlessly integrates into applications requiring reliable electrical connections. The product boasts an active status, ensuring that it meets current industry standards. With its innovative design, this accessory supports efficient operation of miniature relays, making it an essential component for professionals requiring dependable performance and compatibility.
Crafted from durable phosphor bronze for superior conductivity
Tin finish enhances corrosion resistance
Designed specifically for miniature relay applications
Ensures efficient electrical connections within relay systems
Works seamlessly with a variety of relay accessories
Meets compliance with EU RoHS and REACH regulations
Provides compatibility with multiple TE part numbers for versatility
Lightweight design facilitates easy installation and maintenance
Related links
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 3V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
