TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 24V dc Coil, SPDT
- RS Stock No.:
- 504-131
- Distrelec Article No.:
- 304-61-400
- Mfr. Part No.:
- 3-2158000-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€189.68
(exc. VAT)
€233.31
(inc. VAT)
- Ready to ship from 15 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €189.68 | €1.897 |
*price indicative
- RS Stock No.:
- 504-131
- Distrelec Article No.:
- 304-61-400
- Mfr. Part No.:
- 3-2158000-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 1440Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 24V dc | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | |
| Height | 15.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 1440Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 24V dc | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | ||
Height 15.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V Coil, SPDT
