TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 115V ac Coil, SPST-NO
- RS Stock No.:
- 474-762
- Distrelec Article No.:
- 304-60-493
- Mfr. Part No.:
- 3-1393239-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€210.95
(exc. VAT)
€259.47
(inc. VAT)
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.95 | €3.516 |
*price indicative
- RS Stock No.:
- 474-762
- Distrelec Article No.:
- 304-60-493
- Mfr. Part No.:
- 3-1393239-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V ac | |
| Coil Resistance | 8100Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 15.7mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | |
| Width | 12.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V ac | ||
Coil Resistance 8100Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 15.7mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | ||
Width 12.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 110V Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
