TE Connectivity RP Series Interface Relay, PCB, SPDT
- RS Stock No.:
- 474-477
- Distrelec Article No.:
- 304-48-049
- Mfr. Part No.:
- 2-1393232-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€230.24
(exc. VAT)
€283.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €230.24 | €11.512 |
*price indicative
- RS Stock No.:
- 474-477
- Distrelec Article No.:
- 304-48-049
- Mfr. Part No.:
- 2-1393232-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RP | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RP | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay is engineered to enhance reliability in diverse applications. It offers advanced compliance with crucial global directives, ensuring its suitability in environmentally conscious designs. The design flexibility and robust construction make it a preferred choice for manufacturers seeking innovation alongside compliance.
Meets EU RoHS Directive compliance with exempted materials
Tested against EU ELV Directive for automotive safety standards
Restricts hazardous materials in accordance with China RoHS 2 regulations
Backed by TE's commitment to product safety and compliance
Designed for wave soldering processes up to 260°C
Incorporates risk management strategies for health and safety during use
Developed following the latest ECHA guidelines for SVHC control
Contains a detailed product compliance disclaimer to ensure transparency
Related links
- TE Connectivity RP Series Interface Relay Module, Panel
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity RP Series Electromechanical Interface Relay
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
