TE Connectivity RP Series Interface Relay Module, Panel
- RS Stock No.:
- 505-875
- Mfr. Part No.:
- 5-1393234-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€201.48
(exc. VAT)
€247.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.48 | €13.432 |
*price indicative
- RS Stock No.:
- 505-875
- Mfr. Part No.:
- 5-1393234-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Mount Type | Panel | |
| Series | RP | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Mount Type Panel | ||
Series RP | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay is engineered to meet the demands of modern electronic applications, offering a reliable switch mechanism for various control functions. Designed with advanced technologies, this component ensures consistent performance even in challenging environments. Its robust construction and compliance with international standards make it a suitable choice for professionals seeking quality and sustainability in their projects. The comprehensive compliance measures, including adherence to RoHS directives, underscore its commitment to environmental responsibility. This relay is not only built for functionality but also embodies safety and efficiency—essential attributes for any electrical system. Ideal for both commercial and industrial uses, it represents a blend of innovation and practicality.
Exceptional wave solder capability for enhanced reliability
Designed to withstand high temperatures up to 265°C
User safety is prioritised with recommended personal protective equipment
Halogen content exceeds standard limits, ensuring robust material usage
Compliant with EU regulations, reinforcing product environmental accountability
Flexibility in application lends itself to diverse electronic tasks
Thorough compliance documents available for transparency
Related links
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity RP Series Interface Relay SPDT
- TE Connectivity 4000 Series Interface Relay Module, Panel
- TE Connectivity RP Series Electromechanical Interface Relay
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RP81 Series Electromechanical Interface Relay 250V ac Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity RM7 Series Interface Relay Module, Panel
