TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 48V dc Coil, SPST-NO
- RS Stock No.:
- 480-196
- Distrelec Article No.:
- 304-59-823
- Mfr. Part No.:
- 1-1393230-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€322.10
(exc. VAT)
€396.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €322.10 | €16.105 |
*price indicative
- RS Stock No.:
- 480-196
- Distrelec Article No.:
- 304-59-823
- Mfr. Part No.:
- 1-1393230-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Coil Resistance | 4400Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching DC Voltage | 48V dc | |
| Switching AC Voltage | 400V ac | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 70°C | |
| Height | 25.5mm | |
| Length | 29mm | |
| Width | 12.6mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Coil Resistance 4400Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching DC Voltage 48V dc | ||
Switching AC Voltage 400V ac | ||
Coil Type Monostable | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 70°C | ||
Height 25.5mm | ||
Length 29mm | ||
Width 12.6mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CZ
The TE Connectivity General purpose power relay is designed to meet diverse application needs, offering exceptional reliability and performance. With a monostable DC coil and a single pole, single throw normally open (SPST-NO) configuration, this relay easily facilitates control in various electronic circuits. Featuring a robust contact current rating of 16 A and a coil voltage of 48 VDC, the relay ensures stability and efficiency in demanding environments. The product also excels under high operational temperatures, ensuring that it remains a trusted component in any assembly. Its flux-resistant and automatic solder-capable design streamlines the manufacturing process, making it an essential choice for engineers seeking high-quality solutions in their applications.
Monostable operation enhances circuit stability
Compact size aids in space constrained designs
Wave solder capable for efficient production
Robust dielectric strength improves safety
Versatile temperature operating range supports diverse environments
Durable enclosure ensures longevity in challenging conditions
Lightweight design simplifies handling and installation
Solder pins enable secure electrical connections
Related links
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 110V Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
