TE Connectivity KHAU Series Electromechanical Interface Relay, 120V ac Coil, 4PDT
- RS Stock No.:
- 475-370
- Distrelec Article No.:
- 304-59-055
- Mfr. Part No.:
- 1393122-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€202.57
(exc. VAT)
€249.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €202.57 | €50.643 |
*price indicative
- RS Stock No.:
- 475-370
- Distrelec Article No.:
- 304-59-055
- Mfr. Part No.:
- 1393122-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4PDT | |
| Series | KHAU | |
| Switching Current | 5A | |
| Switching AC Voltage | 120V ac | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Series KHAU | ||
Switching Current 5A | ||
Switching AC Voltage 120V ac | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay solution offers reliable performance for both AC and DC applications, making it ideal for various circuit designs. With a focus on user safety and compliance, this product adheres to strict EU regulations ensuring minimal environmental impact. Its robust design supports a maximum dry circuit of up to 5A, ensuring durability and longevity in performance. This relay is specifically engineered for general-purpose usage, catering to the needs of both industrial and commercial sectors. With its clear compliance documentation and agency approvals, users can trust in its quality and reliability. Designed for seamless integration, this product simplifies installation while maintaining high operational standards. Enhance your circuit performance with a product that embodies efficiency and precision.
Designed for high reliability in various applications
Offers a maximum dry circuit capacity of up to 5A
Complies with EU RoHS and ELV directives for environmental safety
Backed by agency approvals, ensuring trust and quality assurance
Minimises environmental impact through adherence to strict compliance standards
Incorporates a robust construction for enhanced durability and performance
Streamlines installation processes while maintaining high operational reliability
Engages with a diverse user base, suitable for both industrial and commercial uses
Related links
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity KHAE Series Electromechanical Interface Relay 240V ac Coil, 4PDT
- TE Connectivity GPINQC Series Electromechanical Interface Relay 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- Phoenix Contact RIF-2-RSC-LV-120AC/4X21/EX Series Relay Module Interface Relay 120V ac Coil, 4PDT
