TE Connectivity KHAU Series Electromechanical Interface Relay, Panel, 12V dc Coil, DPDT
- RS Stock No.:
- 504-536
- Distrelec Article No.:
- 304-47-937
- Mfr. Part No.:
- 1-1393122-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€212.59
(exc. VAT)
€261.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €212.59 | €14.173 |
*price indicative
- RS Stock No.:
- 504-536
- Distrelec Article No.:
- 304-47-937
- Mfr. Part No.:
- 1-1393122-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | KHAU | |
| Switching Current | 5A | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series KHAU | ||
Switching Current 5A | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity General Purpose Relay features a DPDT (Double Pole Double Throw) configuration and is designed for panel mounting. This relay operates on 12V DC and is suitable for a wide range of applications.
Complies with EU RoHS Directive for environmentally friendly usage
Designed with low halogen content for enhanced safety
Features a robust build for exceptional durability in demanding environments
Uniquely suited for both DC and AC applications broadening usability
Related links
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 4PDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil 142mA
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
