TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, Octal, 48V Coil, 4 NC
- RS Stock No.:
- 476-244
- Distrelec Article No.:
- 303-53-360
- Mfr. Part No.:
- 3-1423960-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€189.02
(exc. VAT)
€232.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.02 |
*price indicative
- RS Stock No.:
- 476-244
- Distrelec Article No.:
- 303-53-360
- Mfr. Part No.:
- 3-1423960-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 48V | |
| Contact Configuration | 4 NC | |
| Mount Type | Octal | |
| Series | Potter & Brumfield | |
| Terminal Type | Octal | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, Compliant with Exemptions, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, Not Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 48V | ||
Contact Configuration 4 NC | ||
Mount Type Octal | ||
Series Potter & Brumfield | ||
Terminal Type Octal | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, Compliant with Exemptions, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, Not Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Octal relay is designed for reliability in demanding applications. Featuring a latching mechanism, this relay ensures minimal power consumption while delivering excellent performance. Its compact design allows for easy integration into various systems, making it an ideal choice for both industrial and commercial uses. With compliance to stringent standards such as EU RoHS and REACH, this product prioritises safety and environmental responsibility. It's unique construction minimises halogen content, ensuring a greener choice that does not compromise on durability. As part of the renowned Potter & Brumfield series, it offers a dependable solution for those seeking high-quality relay functionality.
Compact design facilitates easy installation in tight spaces
Latching feature reduces energy consumption during operation
Octal configuration allows for multiple connections in a single unit
Compliant with EU regulations for safer eco friendly usage
Minimised halogen content supports environmentally responsible practices
Robust construction enhances durability for long term performance
Reliable switching capabilities make it suitable for various applications
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil 142mA
