TE Connectivity MDR Series Electromechanical Interface Relay
- RS Stock No.:
- 476-698
- Distrelec Article No.:
- 303-40-785
- Mfr. Part No.:
- 5-1393139-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€4,903.54
(exc. VAT)
€6,031.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,903.54 |
*price indicative
- RS Stock No.:
- 476-698
- Distrelec Article No.:
- 303-40-785
- Mfr. Part No.:
- 5-1393139-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Series | MDR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Series MDR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity relay is designed for exceptional performance in various applications, showcasing the manufacturer's dedication to quality and reliability. Built to enhance connectivity solutions, this product facilitates seamless integration in electronic systems. Its robust construction ensures longevity, making it a top choice for professionals seeking durable components. Ideal for use in demanding environments, this part undergoes rigorous testing to guarantee compliance with international standards. The concise technical specifications underline its advanced capabilities, ensuring that it meets the precise needs of engineers and technicians alike, ultimately leading to enhanced operational efficiency.
Designed for reliable application in diverse electronic systems
Manufactured with durability in mind, ensuring long-term performance
Complies with stringent international regulations for safety and quality
Facilitates easy integration into existing setups for enhanced productivity
Suitable for use in challenging environments, providing peace of mind
Related links
- TE Connectivity CII MDR Series Electromechanical Interface Relay 440V ac Coil 160mA
- TE Connectivity 14191 Series Electromechanical Interface Relay
- TE Connectivity SSR Series Electromechanical Interface Relay SPST-NO
- TE Connectivity Agastat Series Electromechanical Interface Relay DPDT
- TE Connectivity RTS Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity GPINQC Series Electromechanical Interface Relay 4PDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
