TE Connectivity SSR Series Electromechanical Interface Relay, Panel, SPST-NO
- RS Stock No.:
- 472-434
- Distrelec Article No.:
- 304-61-561
- Mfr. Part No.:
- 4-1393030-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2 units)*
€176.34
(exc. VAT)
€216.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €176.34 | €88.17 |
*price indicative
- RS Stock No.:
- 472-434
- Distrelec Article No.:
- 304-61-561
- Mfr. Part No.:
- 4-1393030-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | SSR | |
| Terminal Type | Screw | |
| Switching AC Voltage | 660V ac | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 43.4mm | |
| Length | 45mm | |
| Height | 57.8mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series SSR | ||
Terminal Type Screw | ||
Switching AC Voltage 660V ac | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Width 43.4mm | ||
Length 45mm | ||
Height 57.8mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- IN
The TE Connectivity AC Input Solid State Relay is meticulously designed for reliable performance in diverse applications. The device features a 1 Form A SPST-NO configuration that allows for efficient switching of AC loads, making it a pivotal component in automation systems. Capable of operating across a vast input voltage range, it ensures compatibility with various electrical systems. Constructed with a robust body and panel mount design, this relay guarantees durable and secure installation. Its user-friendly setup and inherent efficiency position it as an excellent choice for both professional and DIY enthusiasts looking to enhance their electrical projects. With compliance to stringent global standards, it offers peace of mind while delivering effective operational solutions.
Offers superior thermal stability for long-lasting use
Designed for seamless integration into existing systems
Provides excellent electrical isolation for enhanced safety
Compact dimensions allow for versatile mounting options
Low halogen materials contribute to environmentally friendly designs
Optimised for minimal switching noise during operation
Backed by compliance to industry regulations for quality assurance
Related links
- TE Connectivity K62A941 Series Electromechanical Interface Relay 115V Coil, SPST-NO
- TE Connectivity Potter & Brumfield SSR Series Solid State Relay 280 Vrms Load, 280V ac/dc Control
- TE Connectivity SSR Series Series Solid State Relay Heatsink Mount 280V ac Control
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 6V Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity EV500 Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
