TE Connectivity R10 Series Electromechanical Interface Relay, Panel, 12V Coil, DPDT
- RS Stock No.:
- 501-587
- Distrelec Article No.:
- 304-47-949
- Mfr. Part No.:
- 1393766-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€231.80
(exc. VAT)
€285.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.80 | €77.267 |
*price indicative
- RS Stock No.:
- 501-587
- Distrelec Article No.:
- 304-47-949
- Mfr. Part No.:
- 1393766-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 185Ω | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | R10 | |
| Switching Current | 5A | |
| Coil Type | DC | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 120V ac | |
| Contact Material | Silver Cadmium Oxide | |
| Maximum Operating Temperature | 75°C | |
| Height | 29.97mm | |
| Length | 24.13mm | |
| Width | 18.66mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 185Ω | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series R10 | ||
Switching Current 5A | ||
Coil Type DC | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 120V ac | ||
Contact Material Silver Cadmium Oxide | ||
Maximum Operating Temperature 75°C | ||
Height 29.97mm | ||
Length 24.13mm | ||
Width 18.66mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity general-purpose signal relay is designed for dependable performance in various DC applications. Featuring a monostable coil magnetic system, it operates with a 12 VDC coil voltage, providing reliability where it's needed most. With a contact arrangement of 2 Form C DPDT-CO and a robust contact rating of 5 A, this relay excels in switching tasks. Its sensitive version ensures quick response times, making it ideal for precision applications. Constructed with durability in mind, this relay meets stringent insulation standards, guaranteeing safe operation even in demanding environments.
Dust-protected enclosure enhances durability in various environments
Monostable coil system offers quick response times
High insulation resistance maintains safety and performance standards
Compact dimensions facilitate easy mounting and integration
Sensitive version optimises energy consumption and performance
Suitable for a wide range of general-purpose applications
Constructed from high-quality materials ensuring long-lasting usage
Designed to operate efficiently across a broad temperature range
Related links
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity R10 Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity R10 Series Electromechanical Interface Relay, PCB
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 12V dc Coil, DPDT
